Part Details for FESE16BT-E3/45 by Vishay Intertechnologies
Overview of FESE16BT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FESE16BT-E3/45
FESE16BT-E3/45 CAD Models
FESE16BT-E3/45 Part Data Attributes
|
FESE16BT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FESE16BT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FESE16BT-E3/45
This table gives cross-reference parts and alternative options found for FESE16BT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FESE16BT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES16BT-E3/45 | DIODE 16 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | FESE16BT-E3/45 vs FES16BT-E3/45 |
FES16BTR | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC | onsemi | FESE16BT-E3/45 vs FES16BTR |
FES16BT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | FESE16BT-E3/45 vs FES16BT-E3/45 |
FES16BT | Rectifier Diode | onsemi | FESE16BT-E3/45 vs FES16BT |