There are no models available for this part yet.
Overview of FESD05P30ZL by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FESD05P30ZL by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y7308
|
Newark | 5 V, 30 Pf Unidirectional Esd Protector/Tape Reel |Onsemi FESD05P30ZL RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
SMC-FESD05P30ZL
|
Sensible Micro Corporation | Tvs Diode 5.5Vwm 8.8Vc Sod882 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1631+ Container: Tape & Reel | 12662 |
|
RFQ |
CAD Models for FESD05P30ZL by onsemi
Part Data Attributes for FESD05P30ZL by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL PACKAGE-2
|
Manufacturer Package Code
|
711AM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
PRSM-NOM
|
Breakdown Voltage-Min
|
6.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PBCC-N2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
50 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max
|
5.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for FESD05P30ZL
This table gives cross-reference parts and alternative options found for FESD05P30ZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FESD05P30ZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT1042-04SO-7 | Trans Voltage Suppressor Diode, 55W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | FESD05P30ZL vs DT1042-04SO-7 |
Related Parts for FESD05P30ZL
-
ESD9X5.0ST5GTransient Suppressors
-
MM3Z12VT1GZener Diodes
-
FE3DRectifier Diodes
-
C0603C472K5HACTUFixed Capacitors
-
WG82574ITMicrocontrollers
-
FDPF18N50Power Field-Effect Transistors
-
ESR03EZPJ100Fixed Resistors
-
UCD3028RHARSwitching Regulator or Controllers
-
M20-9990646Headers and Edge Type Connectors