Part Details for FES1DE by Diodes Incorporated
Overview of FES1DE by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for FES1DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FES1DECT-ND
|
DigiKey | DIODE GP 200V 1A DO219AA TR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6473 In Stock |
|
$0.0326 / $0.2400 | Buy Now |
DISTI #
FES1DE
|
Avnet Americas | Diode Super-Fast Rectifier 200V 1A 2-Pin DO-219AA - Tape and Reel (Alt: FES1DE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
621-FES1DE
|
Mouser Electronics | Rectifiers FRED GPP Rectifier DO-219AA T&R 2.5K RoHS: Compliant | 7236 |
|
$0.0320 / $0.2400 | Buy Now |
|
Future Electronics | FRED GPP Rectifier DO-219AA T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.0305 / $0.0349 | Buy Now |
DISTI #
FES1DE
|
Avnet Asia | Diode Super-Fast Rectifier 200V 1A 2-Pin DO-219AA (Alt: FES1DE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FES1DE
FES1DE CAD Models
FES1DE Part Data Attributes
|
FES1DE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FES1DE
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-219AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-219AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FES1DE
This table gives cross-reference parts and alternative options found for FES1DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES1DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DLRT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLRT |
ES1DLRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLRH |
ES1DLHR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLHR3 |
E1DF5 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | FES1DE vs E1DF5 |
ES1DLRHG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLRHG |
ES1DLRQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLRQG |
ES1DLHRHG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLHRHG |
ES1DLHRT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLHRT |
ES1DLRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLRV |
ES1DLHRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FES1DE vs ES1DLHRH |