Part Details for FEP16DT by Frontier Electronics Co Ltd
Overview of FEP16DT by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FEP16DT
FEP16DT CAD Models
FEP16DT Part Data Attributes
|
FEP16DT
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FEP16DT
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEP16DT
This table gives cross-reference parts and alternative options found for FEP16DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP16DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYW51-150A | STMicroelectronics | Check for Price | 10A, 150V, SILICON, RECTIFIER DIODE | FEP16DT vs BYW51-150A |
FEPF16CT-45 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | FEP16DT vs FEPF16CT-45 |
MUR620CTG | onsemi | $0.4782 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | FEP16DT vs MUR620CTG |
MUR1620CTR | Freescale Semiconductor | Check for Price | 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN | FEP16DT vs MUR1620CTR |
MUR620CT | onsemi | Check for Price | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | FEP16DT vs MUR620CT |
STPR620CT | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, | FEP16DT vs STPR620CT |
FEPF16CT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 16A, 150V V(RRM) | FEP16DT vs FEPF16CT |
MUR1620CTR | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | FEP16DT vs MUR1620CTR |
FEPF16DT-E3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | FEP16DT vs FEPF16DT-E3/45 |