Part Details for FEI-PCS-75 by Cobham RFMW Solutions
Overview of FEI-PCS-75 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs |
Part Details for FEI-PCS-75
FEI-PCS-75 CAD Models
FEI-PCS-75 Part Data Attributes
|
FEI-PCS-75
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
FEI-PCS-75
Cobham RFMW Solutions
Isolator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 48.75 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.2 |