FEE507-52
Pulse Electronics Corporation
Description: General Purpose Inductor, 400uH, 15%, 1 Element, Iron-Core,

Overview of FEE507-52 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Telecommunications

CAD Models for FEE507-52 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FEE507-52 by Pulse Electronics Corporation

FEE507-52
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Rectangular
Core Material
IRON
DC Resistance
0.22 Ω
Inductance-Nom (L)
400 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Rated Current-Max
1.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
DUAL IN-LINE
Terminal Shape
SOLID LEAD
Tolerance
15%
Want to compare parts?
  1. FEE507-52
    Pulse Electronics Corporation
    General Purpose Inductor, 400uH, 15%, 1 Element, Iron-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FEE507-52 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FEE507-52 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of FEE507-52 would you like to use for your alert(s)?
  • Please alert me when FEE507-52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FEE507-52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FEE507-52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FEE507-52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FEE507-52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FEE507-52 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: