Part Details for FEA121001G1S0N3K1A1A1A2B3Y1 by ABB Semiconductors
Overview of FEA121001G1S0N3K1A1A1A2B3Y1 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FEA121001G1S0N3K1A1A1A2B3Y1
FEA121001G1S0N3K1A1A1A2B3Y1 CAD Models
FEA121001G1S0N3K1A1A1A2B3Y1 Part Data Attributes
|
FEA121001G1S0N3K1A1A1A2B3Y1
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FEA121001G1S0N3K1A1A1A2B3Y1
ABB Semiconductors
Sensor/Transducer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67; IP68 | |
Body Height | 80 mm | |
Body Length or Diameter | 100 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | ALUMINIUM | |
Package Shape/Style | CIRCULAR | |
Sensors/Transducers Type | LIQUID FLOW SENSOR | |
Supply Voltage-Max | 230 V | |
Supply Voltage-Min | 100 V |