Part Details for FE0H224Z by Renesas Electronics Corporation
Overview of FE0H224Z by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FE0H224Z
FE0H224Z CAD Models
FE0H224Z Part Data Attributes
|
FE0H224Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FE0H224Z
Renesas Electronics Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5.5V, 80% +Tol, 20% -Tol, 220000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 21.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 15.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FE |