Datasheets
FE050R by: LSI Corporation

Analog Circuit, Hybrid, MDIP16

Part Details for FE050R by LSI Corporation

Overview of FE050R by LSI Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FE050R

FE050R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FE050R Part Data Attributes

FE050R LSI Corporation
Buy Now Datasheet
Compare Parts:
FE050R LSI Corporation Analog Circuit, Hybrid, MDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AGERE SYSTEMS INC
Package Description DIP, DIP16,4.5,200
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Input Voltage-Max 60 V
Input Voltage-Min 36 V
JESD-30 Code R-MDIP-T16
JESD-609 Code e0
Number of Terminals 16
Output Current-Max 1.8 A
Output Voltage-Nom 28 V
Package Body Material METAL
Package Code DIP
Package Equivalence Code DIP16,4.5,200
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 5.08 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FE050R by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FE050R by LSI Corporation

Select Manufacturer
Which Manufacturer of FE050R would you like to use for your alert(s)?
  • Please alert me when FE050R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FE050R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FE050R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FE050R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FE050R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FE050R by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: