Datasheets
FDZT40RB6.8 by: ROHM Semiconductor

Zener Diode,

Part Details for FDZT40RB6.8 by ROHM Semiconductor

Overview of FDZT40RB6.8 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for FDZT40RB6.8

FDZT40RB6.8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDZT40RB6.8 Part Data Attributes

FDZT40RB6.8 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
FDZT40RB6.8 ROHM Semiconductor Zener Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description R-XBCC-N2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-XBCC-N2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.1 W
Reference Standard IEC-61000-4-2
Reference Voltage-Nom 6.8 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 4.92%
Working Test Current 5 mA

Alternate Parts for FDZT40RB6.8

This table gives cross-reference parts and alternative options found for FDZT40RB6.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDZT40RB6.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CTLZ6V8 Zener Diode, 6.8V V(Z), 4.92%, 0.1W, Silicon, Unidirectional, 0.60 X 0.30 MM, 0.30 MM HEIGHT, ULTRA SMALL, TLM2D3D6, 2 PIN Central Semiconductor Corp FDZT40RB6.8 vs CTLZ6V8

FDZT40RB6.8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDZT40RB6.8 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDZT40RB6.8 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of FDZT40RB6.8 would you like to use for your alert(s)?
  • Please alert me when FDZT40RB6.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDZT40RB6.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDZT40RB6.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDZT40RB6.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDZT40RB6.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDZT40RB6.8 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: