Part Details for FDW2BP14C2Y5Q6A by Honeywell Sensing and Control
Overview of FDW2BP14C2Y5Q6A by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for FDW2BP14C2Y5Q6A
FDW2BP14C2Y5Q6A CAD Models
FDW2BP14C2Y5Q6A Part Data Attributes
|
FDW2BP14C2Y5Q6A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FDW2BP14C2Y5Q6A
Honeywell Sensing and Control
Pressure Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | ATEX, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 28.7 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 24 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -29 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | M12X1.5 FEMALE | |
Pressure Range-Max | 75 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |