FDW1BN2U2U5F6A
Honeywell Sensing and Control
Description: Pressure Sensor,

Overview of FDW1BN2U2U5F6A by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FDW1BN2U2U5F6A by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDW1BN2U2U5F6A by Honeywell Sensing and Control

FDW1BN2U2U5F6A
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Accuracy-Max (%)
0.1%
Additional Feature
ATEX
Body Length or Diameter
28.7 mm
Housing
STAINLESS STEEL
Operating Current-Max
2 mA
Operating Temperature-Max
116 °C
Operating Temperature-Min
-40 °C
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
G1/4B FEMALE
Pressure Range-Max
50 Psi
Pressure Range-Min
Pressure Sensing Mode
DIFFERENTIAL
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Termination Type
CONNECTOR
Want to compare parts?
  1. FDW1BN2U2U5F6A
    Honeywell Sensing and Control
    Pressure Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDW1BN2U2U5F6A by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDW1BN2U2U5F6A by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of FDW1BN2U2U5F6A would you like to use for your alert(s)?
  • Please alert me when FDW1BN2U2U5F6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDW1BN2U2U5F6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDW1BN2U2U5F6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDW1BN2U2U5F6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDW1BN2U2U5F6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDW1BN2U2U5F6A by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: