Part Details for FDU7N60NZTU by Fairchild Semiconductor Corporation
Overview of FDU7N60NZTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDU7N60NZTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, 5.5A, 600V, 1.25ohm, N-Channel, MOSFET, TO-251AA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 68295 |
|
$0.5050 / $0.5941 | Buy Now |
Part Details for FDU7N60NZTU
FDU7N60NZTU CAD Models
FDU7N60NZTU Part Data Attributes
|
FDU7N60NZTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDU7N60NZTU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5.5A I(D), 600V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251 | |
Package Description | ROHS COMPLIANT, PLASTIC, IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 347 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 1.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |