Part Details for FDSD0420D-R68M=P3 by Murata Manufacturing Co Ltd
Overview of FDSD0420D-R68M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Price & Stock for FDSD0420D-R68M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDSD0420D-R68M=P3
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 6.5 A, Shielded, 8.3 A, 4mm x 4mm x 2mm - Tape and Reel (Alt: FDSD0420D-R68M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDSD0420D-R68M=P3
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 6.5 A, Shielded, 8.3 A, 4mm x 4mm x 2mm (Alt: FDSD0420D-R68M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for FDSD0420D-R68M=P3
FDSD0420D-R68M=P3 CAD Models
FDSD0420D-R68M=P3 Part Data Attributes
|
FDSD0420D-R68M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDSD0420D-R68M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Core Material | METAL ALLOY | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |