-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel 2.5V Specified MOSFET -20V, -3.5A, 130mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7184
|
Newark | P Channel Mosfet, -20V, 3.5A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Onsemi FDS9431A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3033 |
|
$0.4860 / $0.9530 | Buy Now |
DISTI #
87X5255
|
Newark | Mosfet Transistor, P Channel, -3.5 A, -20 V, 130 Mohm, -4.5 V, -600 Mv Rohs Compliant: Yes |Onsemi FDS9431A Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3030 / $0.3590 | Buy Now |
DISTI #
58M6642
|
Newark | Mosfet, P, Smd, 8-Soic, Transistor Polarity:P Channel, Continuous Drain Current Id:-3.5A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.13Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-600Mv, Power Dissipation Rohs Compliant: Yes |Onsemi FDS9431A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6260 / $0.9240 | Buy Now |
DISTI #
67R2081
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv, Power Dissipation:2.5W Rohs Compliant: Yes |Onsemi FDS9431A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.4080 | Buy Now |
DISTI #
FDS9431ACT-ND
|
DigiKey | MOSFET P-CH 20V 3.5A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
445 In Stock |
|
$0.2964 / $0.9000 | Buy Now |
DISTI #
FDS9431A
|
Avnet Americas | Trans MOSFET P-CH 20V 3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS9431A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2940 / $0.3509 | Buy Now |
DISTI #
FDS9431A
|
Avnet Americas | Trans MOSFET P-CH 20V 3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS9431A) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
FDS9431A
|
Avnet Americas | Trans MOSFET P-CH 20V 3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS9431A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2940 / $0.3509 | Buy Now |
DISTI #
38C7184
|
Avnet Americas | Trans MOSFET P-CH 20V 3.5A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 38C7184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Ammo Pack | 3033 Partner Stock |
|
$0.5770 / $0.9530 | Buy Now |
DISTI #
512-FDS9431A
|
Mouser Electronics | MOSFET SO-8 SGL P-CH -20V RoHS: Compliant | 1630 |
|
$0.3410 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS9431A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS9431A
onsemi
P-Channel 2.5V Specified MOSFET -20V, -3.5A, 130mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS9431A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS9431A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS9431AD84Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS9431A vs FDS9431AD84Z |
FDS9431A | 3500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | FDS9431A vs FDS9431A |
FDS9431AL86Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS9431A vs FDS9431AL86Z |
FDS9431A | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS9431A vs FDS9431A |
FDS9431AF011 | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS9431A vs FDS9431AF011 |