-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 30V, 7A, 23mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5434
|
Newark | Mosfet, Dual N-Ch, 30V, 7A, Soic-8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.019Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Onsemi FDS8984 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1404 |
|
$0.3110 / $0.7280 | Buy Now |
DISTI #
86K1399
|
Newark | Dual N Channel Mosfet, 30V, 7A, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:7A, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi FDS8984 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2750 | Buy Now |
DISTI #
15R3437
|
Newark | Dual N Channel Mosfet, 30V, 7A, Soic, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:7A, On Resistance Rds(On):0.019Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FDS8984 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3310 | Buy Now |
DISTI #
FDS8984CT-ND
|
DigiKey | MOSFET 2N-CH 30V 7A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11518 In Stock |
|
$0.2319 / $0.7000 | Buy Now |
DISTI #
FDS8984
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS8984) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
512-FDS8984
|
Mouser Electronics | MOSFET 30V N-Channel PowerTrench MOSFET RoHS: Compliant | 93518 |
|
$0.2260 / $0.7000 | Buy Now |
DISTI #
V72:2272_06300909
|
Arrow Electronics | Trans MOSFET N-CH 30V 7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2411 Container: Cut Strips | Americas - 4997 |
|
$0.2255 / $0.6811 | Buy Now |
DISTI #
E02:0323_00844249
|
Arrow Electronics | Trans MOSFET N-CH 30V 7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2412 | Europe - 2500 |
|
$0.2223 / $0.2456 | Buy Now |
DISTI #
A03:0893_01821139
|
Arrow Electronics | Trans MOSFET N-CH 30V 7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | Asia - 2500 |
|
$0.2353 / $0.2525 | Buy Now |
DISTI #
P40:2555_16812561
|
Arrow Electronics | Trans MOSFET N-CH 30V 7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 1 |
|
$0.1909 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS8984
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8984
onsemi
N-Channel PowerTrench® MOSFET 30V, 7A, 23mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 102 ns | |
Turn-on Time-Max (ton) | 28 ns |
This table gives cross-reference parts and alternative options found for FDS8984. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8984, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8984-F085 | N-Channel PowerTrench® MOSFET 30V, 7A, 23mΩ, SO 8L NB, 2500-REEL, Automotive Qualified | onsemi | FDS8984 vs FDS8984-F085 |
FDS8984_F085 | 30V, 7.0A,19mΩ, SO-8, Logic Level Dual N-Channel PowerTrench®, SO 8L NB, 5000-TAPE REEL | onsemi | FDS8984 vs FDS8984_F085 |