-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -30V, 14.5A, 7.8mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3432
|
Newark | P Channel Mosfet, -30V, 14.5Ma, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:14.5Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDS6673BZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$0.6630 / $1.5000 | Buy Now |
DISTI #
86K1385
|
Newark | P Channel Mosfet, -30V, 14.5Ma, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:14.5Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDS6673BZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4810 / $0.6510 | Buy Now |
DISTI #
FDS6673BZCT-ND
|
DigiKey | MOSFET P-CH 30V 14.5A 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
29490 In Stock |
|
$0.4737 / $1.2600 | Buy Now |
DISTI #
15R3432
|
Avnet Americas | Trans MOSFET P-CH 30V 14.5A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 15R3432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 4 Days Container: Ammo Pack | 965 Partner Stock |
|
$0.6910 / $1.1000 | Buy Now |
DISTI #
FDS6673BZ
|
Avnet Americas | Trans MOSFET P-CH 30V 14.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6673BZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4924 | Buy Now |
DISTI #
FDS6673BZ
|
Avnet Americas | Trans MOSFET P-CH 30V 14.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6673BZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4753 | Buy Now |
DISTI #
512-FDS6673BZ
|
Mouser Electronics | MOSFETs -30V P-Channel PowerTrench MOSFET RoHS: Compliant | 12603 |
|
$0.4730 / $1.0000 | Buy Now |
DISTI #
V72:2272_06300853
|
Arrow Electronics | Trans MOSFET P-CH 30V 14.5A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2243 Container: Cut Strips | Americas - 41 |
|
$0.5076 / $0.6852 | Buy Now |
|
Future Electronics | Single P-Channel -30 V 2.5 W 65 nC PowerTrench Surface Mount Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4900 | Buy Now |
|
Future Electronics | Single P-Channel -30 V 2.5 W 65 nC PowerTrench Surface Mount Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6673BZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6673BZ
onsemi
P-Channel PowerTrench® MOSFET -30V, 14.5A, 7.8mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14.5 A | |
Drain-source On Resistance-Max | 0.0078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 900 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 473 ns | |
Turn-on Time-Max (ton) | 55 ns |
This table gives cross-reference parts and alternative options found for FDS6673BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6673BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6673BZ-F085 | P-Channel PowerTrench® MOSFET -30V, -14.5A, 7.8mΩ, SO 8L NB, 2500-REEL, Automotive Qualified | onsemi | FDS6673BZ vs FDS6673BZ-F085 |
FDS6673BZ_F085 | -30V, -14.5A, 7.8mΩ, SO-8 P-Channel PowerTrench®, SO 8L NB, 5000-TAPE REEL | onsemi | FDS6673BZ vs FDS6673BZ_F085 |
FDS6673BZ | Small Signal Field-Effect Transistor, 14.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDS6673BZ vs FDS6673BZ |