Part Details for FDS6612A by Fairchild Semiconductor Corporation
Overview of FDS6612A by Fairchild Semiconductor Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6612A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS6612AND-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 917 Container: Bulk MARKETPLACE PRODUCT |
141427 In Stock |
|
$0.3300 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 4680 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 4745 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 3699 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 11343 |
|
$0.2212 / $0.6321 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 3091 |
|
$0.1958 / $0.9790 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 2000 |
|
$0.3920 / $0.9800 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 3796 |
|
$0.2500 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 2112 |
|
$0.3687 / $1.0535 | Buy Now |
Part Details for FDS6612A
FDS6612A CAD Models
FDS6612A Part Data Attributes:
|
FDS6612A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6612A
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.4 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6612A
This table gives cross-reference parts and alternative options found for FDS6612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6612AS62Z | Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6612A vs FDS6612AS62Z |
FDS6612A_NL | Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6612A vs FDS6612A_NL |
FDS6612AD84Z | Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6612A vs FDS6612AD84Z |
FDS6612AL86Z | Small Signal Field-Effect Transistor, 8.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6612A vs FDS6612AL86Z |