Transistors
FDS6375T/R
Description: Small Signal Field-Effect Transistor, 8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8

Overview of FDS6375T/R by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FDS6375T/R by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDS6375T/R by Fairchild Semiconductor Corporation

FDS6375T/R
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
8 A
Drain-source On Resistance-Max
0.024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
229 pF
JESD-30 Code
R-PDSO-G8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
2.5 W
Pulsed Drain Current-Max (IDM)
50 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
289 ns
Turn-on Time-Max (ton)
39 ns
Want to compare parts?
  1. FDS6375T/R
    Fairchild Semiconductor Corporation
    Small Signal Field-Effect Transistor, 8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
    VS

Alternate Parts for FDS6375T/R

This table gives cross-reference parts and alternative options found for FDS6375T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6375T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDS6375 Small Signal Field-Effect Transistor, 8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation FDS6375T/R vs FDS6375
FDS6375 8000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 Rochester Electronics LLC FDS6375T/R vs FDS6375
Part Number Description Manufacturer Compare
FDR838P 8000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 Rochester Electronics LLC FDS6375T/R vs FDR838P
FDS6609A 6300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 Rochester Electronics LLC FDS6375T/R vs FDS6609A
NDH832P 4200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments FDS6375T/R vs NDH832P
FDS6675BZ 11000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8 Rochester Electronics LLC FDS6375T/R vs FDS6675BZ
FDS9435A 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SO-8 Rochester Electronics LLC FDS6375T/R vs FDS9435A
SI4403CDY-T1-GE3 Small Signal Field-Effect Transistor, 13.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 Vishay Siliconix FDS6375T/R vs SI4403CDY-T1-GE3
SI4403BDY-T1-E3 Small Signal Field-Effect Transistor, 7.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Vishay Siliconix FDS6375T/R vs SI4403BDY-T1-E3
NDH832P 4200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 Rochester Electronics LLC FDS6375T/R vs NDH832P
SI4431CDY-T1-E3 Small Signal Field-Effect Transistor, 7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Vishay Siliconix FDS6375T/R vs SI4431CDY-T1-E3
NDS9400A 3400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments FDS6375T/R vs NDS9400A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDS6375T/R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDS6375T/R by Fairchild Semiconductor Corporation

  • Please alert me when FDS6375T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FDS6375T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDS6375T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FDS6375T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDS6375T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDS6375T/R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: