Part Details for FDS4953D84Z by Fairchild Semiconductor Corporation
Overview of FDS4953D84Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDS4953D84Z
FDS4953D84Z CAD Models
FDS4953D84Z Part Data Attributes
|
FDS4953D84Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4953D84Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS4953D84Z
This table gives cross-reference parts and alternative options found for FDS4953D84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4953D84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP4953GM-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | FDS4953D84Z vs AP4953GM-HF |
SSG4801-C | Power Field-Effect Transistor, 5A I(D), 30V, 0.05ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, SOP-8 | Secos Corporation | FDS4953D84Z vs SSG4801-C |
FDS4953L86Z | Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4953D84Z vs FDS4953L86Z |
SP8J2FRATB | Power Field-Effect Transistor, 4.5A I(D), 30V, 0.056ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | FDS4953D84Z vs SP8J2FRATB |
AP4953GM | TRANSISTOR 5 A, 30 V, 0.053 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | FDS4953D84Z vs AP4953GM |
AF4953PSL | Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | FDS4953D84Z vs AF4953PSL |
SSG4801 | Power Field-Effect Transistor, 5A I(D), 30V, 0.05ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Secos Corporation | FDS4953D84Z vs SSG4801 |
AF4953PSLA | Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | FDS4953D84Z vs AF4953PSLA |
AF4953PS | Power Field-Effect Transistor, 5A I(D), 30V, 0.053ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Integrated Circuit Technology Corp | FDS4953D84Z vs AF4953PS |