-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 40V, 11A, 13mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1396
|
Newark | Mosfet Transistor, N Channel, 11 A, 40 V, 0.01 Ohm, 4.5 V, 1.2 V Rohs Compliant: Yes |Onsemi FDS4672A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3944 |
|
$0.4580 / $1.3000 | Buy Now |
DISTI #
FDS4672ACT-ND
|
DigiKey | MOSFET N-CH 40V 11A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77501 In Stock |
|
$0.5001 / $1.5100 | Buy Now |
DISTI #
FDS4672A
|
Avnet Americas | Trans MOSFET N-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4672A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4707 / $0.4879 | Buy Now |
DISTI #
FDS4672A
|
Avnet Americas | Trans MOSFET N-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4672A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4707 / $0.4879 | Buy Now |
DISTI #
512-FDS4672A
|
Mouser Electronics | MOSFETs SO-8 RoHS: Compliant | 5573 |
|
$0.5000 / $1.5100 | Buy Now |
|
Future Electronics | N-Channel 40 V 13 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5150 | Buy Now |
|
Future Electronics | N-Channel 40 V 13 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5150 | Buy Now |
|
Onlinecomponents.com | N-Channel 40 V 13 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 | 0 |
|
$0.4767 / $0.5481 | Buy Now |
DISTI #
85982658
|
Verical | Trans MOSFET N-CH 40V 11A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 2101 | Americas - 1538 |
|
$0.5904 / $0.6251 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 11A, 40V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.4723 / $0.5557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS4672A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4672A
onsemi
N-Channel PowerTrench® MOSFET, 40V, 11A, 13mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS4672A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4672A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS4672A | Rochester Electronics LLC | Check for Price | 11000mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | FDS4672A vs FDS4672A |