Part Details for FDS-LT3APP0 by Cristek Interconnects Inc
Overview of FDS-LT3APP0 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDS-LT3APP0
FDS-LT3APP0 CAD Models
FDS-LT3APP0 Part Data Attributes
|
FDS-LT3APP0
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
FDS-LT3APP0
Cristek Interconnects Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.91 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for FDS-LT3APP0
This table gives cross-reference parts and alternative options found for FDS-LT3APP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS-LT3APP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-CV3TPP4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-CV3TPP4 |
FDS-CT3APW0 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-CT3APW0 |
FDS-PM3YPS0 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-PM3YPS0 |
FDS-PV3TPS4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-PV3TPS4 |
FDS-LM3TPS0 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-LM3TPS0 |
FDS-CH3TPW4 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-CH3TPW4 |
FDS-LH3TPP4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-LH3TPP4 |
FDS-CV3YPS4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-CV3YPS4 |
FDS-TV3OPS4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-TV3OPS4 |
FDS-LT3OPW0 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-LT3APP0 vs FDS-LT3OPW0 |