Part Details for FDR20/3001 by FCI Semiconductor
Overview of FDR20/3001 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Part Details for FDR20/3001
FDR20/3001 CAD Models
FDR20/3001 Part Data Attributes
|
FDR20/3001
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FDR20/3001
FCI Semiconductor
Rectifier Diode, 1 Element, 25A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for FDR20/3001
This table gives cross-reference parts and alternative options found for FDR20/3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDR20/3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | FDR20/3001 vs ARS25B |
ARS25BB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Taiwan Semiconductor | FDR20/3001 vs ARS25BB0G |
AR2501 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Edal Industries Inc | FDR20/3001 vs AR2501 |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FDR20/3001 vs AR25B |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | HY Electronic Corp | FDR20/3001 vs AR25B |
AR251 | Rectifier Diode, | Taitron Components Inc | FDR20/3001 vs AR251 |
AR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, | Surge Components Inc | FDR20/3001 vs AR252 |
AR2501G | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | FDR20/3001 vs AR2501G |
AR251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | FDR20/3001 vs AR251 |
DRS251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon | Micro Commercial Components | FDR20/3001 vs DRS251 |