Part Details for FDPF5N50TYDTU by Fairchild Semiconductor Corporation
Overview of FDPF5N50TYDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FDPF5N50TYDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51180 |
|
$0.4881 / $0.5742 | Buy Now |
Part Details for FDPF5N50TYDTU
FDPF5N50TYDTU CAD Models
FDPF5N50TYDTU Part Data Attributes
|
FDPF5N50TYDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDPF5N50TYDTU
Fairchild Semiconductor Corporation
N-Channel UniFETTM MOSFET 500V, 5A, 1.4Ω, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD, 800/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |