-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 30V, 54A, 11.6mΩ, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDP8880
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FDP8880) RoHS: Compliant Min Qty: 690 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 28800 Partner Stock |
|
$0.4496 / $0.5366 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 11A I(D), 30V, 0.0145OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 1920 |
|
$0.5899 / $1.6855 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 11A, 30V, 0.0145ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1396 |
|
$0.4495 / $0.5288 | Buy Now |
DISTI #
FDP8880
|
TME | Transistor: N-MOSFET, unipolar, 30V, 48A, 55W, TO220AB Min Qty: 1 | 0 |
|
$0.6250 / $0.9490 | RFQ |
|
Flip Electronics | Stock | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP8880
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP8880
onsemi
N-Channel PowerTrench® MOSFET 30V, 54A, 11.6mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |