Part Details for FDP3672 by onsemi
Overview of FDP3672 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP3672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9700
|
Newark | Transistor, mosfet, n-Channel,105V V(Br)Dss,5.9A I(D),to-220Ab Rohs Compliant: Yes |Onsemi FDP3672 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 / $1.1800 | Buy Now |
DISTI #
FDP3672-ND
|
DigiKey | MOSFET N-CH 105V 5.9A/41A TO220 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
312 In Stock |
|
$0.7926 / $2.1400 | Buy Now |
DISTI #
FDP3672
|
Avnet Americas | Trans MOSFET N-CH 105V 5.9A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FDP3672) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7460 / $0.7733 | Buy Now |
DISTI #
512-FDP3672
|
Mouser Electronics | MOSFETs 105V 41a 0.033 Ohms/VGS=10V RoHS: Compliant | 109 |
|
$0.7920 / $2.3800 | Buy Now |
DISTI #
P40:2555_13152198
|
Arrow Electronics | Trans MOSFET N-CH 105V 5.9A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2218 | Europe - 700 |
|
$0.6075 / $0.6107 | Buy Now |
|
Future Electronics | N-Channel 105 V 33 mOhm PowerTrench® Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8350 | Buy Now |
|
Onlinecomponents.com | N-Channel 105 V 33 mOhm PowerTrench® Mosfet - TO-220AB RoHS: Compliant | 0 |
|
$0.8700 / $1.2680 | Buy Now |
DISTI #
FDP3672
|
TME | Transistor: N-MOSFET, unipolar, 105V, 31A, 135W, TO220-3 Min Qty: 1 | 0 |
|
$0.9500 / $1.7900 | RFQ |
DISTI #
FDP3672
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$0.7900 | Buy Now |
DISTI #
FDP3672
|
Avnet Asia | Trans MOSFET N-CH 105V 5.9A 3-Pin(3+Tab) TO-220AB Tube (Alt: FDP3672) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.7460 / $0.8343 | Buy Now |
Part Details for FDP3672
FDP3672 CAD Models
FDP3672 Part Data Attributes
|
FDP3672
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP3672
onsemi
N-Channel PowerTrench® MOSFET 105V, 41A, 33mΩ, TO-220-3, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 48 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 105 V | |
Drain Current-Max (ID) | 5.9 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP3672
This table gives cross-reference parts and alternative options found for FDP3672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP3672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP3672_NL | Power Field-Effect Transistor, 5.9A I(D), 105V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | FDP3672 vs FDP3672_NL |
FDP3672 | N-Channel PowerTrench® MOSFET 105V, 41A, 33mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | FDP3672 vs FDP3672 |