Part Details for FDP047AN08A0 by onsemi
Overview of FDP047AN08A0 by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP047AN08A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9692
|
Newark | N Channel Mosfet, 75V, 80A To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:80A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi FDP047AN08A0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
27AC5699
|
Newark | Fet 75V 4.7 Mohm To220 Rohs Compliant: Yes |Onsemi FDP047AN08A0 Min Qty: 248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
FDP047AN08A0FS-ND
|
DigiKey | MOSFET N-CH 75V 15A TO220-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1828 In Stock |
|
$1.5500 / $3.3200 | Buy Now |
DISTI #
FDP047AN08A0
|
Avnet Americas | Trans MOSFET N-CH 75V 15A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FDP047AN08A0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 740 |
|
$1.5376 / $1.8352 | Buy Now |
DISTI #
512-FDP047AN08A0
|
Mouser Electronics | MOSFET 75V N-Ch PowerTrench RoHS: Compliant | 40 |
|
$1.7800 / $3.3200 | Buy Now |
DISTI #
E02:0323_00033136
|
Arrow Electronics | Trans MOSFET N-CH 75V 15A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2320 | Europe - 290 |
|
$1.5411 / $2.8817 | Buy Now |
|
Future Electronics | N-Channel 75 V 4.7 mOhm PowerTrench Mosfet TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$1.5600 / $1.6100 | Buy Now |
|
Future Electronics | N-Channel 75 V 4.7 mOhm PowerTrench Mosfet TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$1.5600 / $1.6100 | Buy Now |
DISTI #
69193309
|
Verical | Trans MOSFET N-CH 75V 15A 3-Pin(3+Tab) TO-220 Tube Min Qty: 4 Package Multiple: 1 Date Code: 2320 | Americas - 288 |
|
$1.5327 / $2.8658 | Buy Now |
|
Rochester Electronics | N-Channel PowerTrench MOSFET 75V, 80A RoHS: Compliant Status: Active Min Qty: 1 | 1600 |
|
$1.5400 / $1.8100 | Buy Now |
Part Details for FDP047AN08A0
FDP047AN08A0 CAD Models
FDP047AN08A0 Part Data Attributes:
|
FDP047AN08A0
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP047AN08A0
onsemi
N-Channel PowerTrench® MOSFET 75V, 80A, 4.7mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 475 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP047AN08A0
This table gives cross-reference parts and alternative options found for FDP047AN08A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP047AN08A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP047AN08A0 | Power Field-Effect Transistor, 80A I(D), 75V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | FDP047AN08A0 vs FDP047AN08A0 |