There are no models available for this part yet.
Overview of FDMS8670S by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FDMS8670S by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 721 |
|
RFQ | ||||
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | 20 A, 30 V, 0.0035 ohm, N-CHANNEL, Si, POWER, MOSFET | 1343 |
|
$0.8765 / $2.3372 | Buy Now | ||
Quest Components | 20 A, 30 V, 0.0035 ohm, N-CHANNEL, Si, POWER, MOSFET | 688 |
|
$0.9641 / $2.3372 | Buy Now |
CAD Models for FDMS8670S by Fairchild Semiconductor Corporation
Part Data Attributes for FDMS8670S by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
QFN
|
Package Description
|
ROHS COMPLIANT, MO-240AA, POWER 56, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
20 A
|
Drain-source On Resistance-Max
|
0.0035 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
78 W
|
Pulsed Drain Current-Max (IDM)
|
200 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDMS8670S
This table gives cross-reference parts and alternative options found for FDMS8670S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS8670S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS8670S | N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ, 3000-REEL | onsemi | FDMS8670S vs FDMS8670S |
Related Parts for FDMS8670S
-
FDD6670APower Field-Effect Transistors
-
STM32F302CBT6Microcontrollers
-
UPD166007T1F-E1-AYPeripheral Drivers
-
LT1765ES8Switching Regulator or Controllers
-
IRLML2402TRPBFSmall Signal Field-Effect Transistors
-
LL4004GRectifier Diodes
-
TSV620AICTOperational Amplifiers
-
B45197A1157K509Fixed Capacitors
-
TPS2379DDAPower Management Circuits