Part Details for FDMS8558S by onsemi
Overview of FDMS8558S by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FDMS8558S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9995
|
Newark | N-Channel Powertrench Syncfet Mosfet, 25V, 90A, 1.5M/Reel |Onsemi FDMS8558S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMS8558S
|
Avnet Americas | Trans MOSFET N-CH 25V 38A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS8558S) RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5379 Partner Stock |
|
$3.8440 / $4.5880 | Buy Now |
|
Bristol Electronics | 3396 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 5379 |
|
$3.1000 | RFQ |
Part Details for FDMS8558S
FDMS8558S CAD Models
FDMS8558S Part Data Attributes:
|
FDMS8558S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS8558S
onsemi
N-Channel PowerTrench® SyncFET™ MOSFET, 25V, 90A, 1.5mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 145 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMS8558S
This table gives cross-reference parts and alternative options found for FDMS8558S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS8558S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16556Q5BT | POWER, FET | Texas Instruments | FDMS8558S vs CSD16556Q5BT |
CSD16556Q5B | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | FDMS8558S vs CSD16556Q5B |