FDMF3037
Description: Smart Power Stage (SPS) Module, 3000-REEL

Overview of FDMF3037 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Aerospace and Defense

Price & Stock for FDMF3037 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y8337
Newark Mosfet Driver, -40 To 125Deg C, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:31Pins, Ic Case/Package:Pqfn, Ic Mounting:Surface Mount, Input Type:-, Source Current:- Rohs Compliant: Yes |Onsemi FDMF3037 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # FDMF3037CT-ND
DigiKey IC HALF BRIDGE DRIVER 35A 31PQFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2378
In Stock
  • 1 $4.4000
  • 10 $2.9050
  • 100 $2.0532
  • 500 $1.6887
  • 1,000 $1.5714
  • 3,000 $1.5944
  • 6,000 $1.5296
$1.5296 / $4.4000 Buy Now
DISTI # FDMF3037
Avnet Americas Smart Power Stage Module 31-Pin PQFN T/R - Tape and Reel (Alt: FDMF3037) RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 36598 Partner Stock
  • 205 $1.8056
  • 210 $1.7568
  • 420 $1.7080
  • 1,100 $1.6592
  • 2,100 $1.6104
  • 11,000 $1.5616
  • 21,000 $1.5128
$1.5128 / $1.8056 Buy Now
Rochester Electronics Switching Regulator, Current-mode, 35A, 1500kHz Switching Freq-Max, PXSS33 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 36598
  • 1 $1.7800
  • 25 $1.7500
  • 100 $1.6800
  • 500 $1.6100
  • 1,000 $1.5200
$1.5200 / $1.7800 Buy Now

CAD Models for FDMF3037 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDMF3037 by onsemi

FDMF3037
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
PQFN-31
Manufacturer Package Code
483BR
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PXSS-N33
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
33
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. FDMF3037
    onsemi
    Smart Power Stage (SPS) Module, 3000-REEL
    VS

Related Parts for FDMF3037

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDMF3037 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDMF3037 by onsemi

Select Manufacturer
Which Manufacturer of FDMF3037 would you like to use for your alert(s)?
  • Please alert me when FDMF3037 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDMF3037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDMF3037 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDMF3037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDMF3037.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDMF3037 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: