Part Details for FDME820NZT by Fairchild Semiconductor Corporation
Overview of FDME820NZT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDME820NZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDME820NZT-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 760 Container: Bulk MARKETPLACE PRODUCT |
9500 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 9A, 20V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 9500 |
|
$0.3388 / $0.3986 | Buy Now |
Part Details for FDME820NZT
FDME820NZT CAD Models
FDME820NZT Part Data Attributes
|
FDME820NZT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDME820NZT
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 1.60 X 1.60 MM, 0.55 MM HEIGHT, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, THIN, MICROFET-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, THIN, MICROFET-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,UMLP,SINGLE EXTENDED DAP,0.5MM PITCH,PKG 1.6X1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |