-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate Power Trench® MOSFET 40V, 80A, 2.1mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0782
|
Newark | Mosfet, N-Ch, 40V, 80A, Power 33-8, Transistor Polarity:N Channel, Continuous Drain Current Id:80A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0016Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Onsemi FDMC8360L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3000 / $2.1300 | Buy Now |
DISTI #
08X5808
|
Newark | Fet 40V 2.1 Mohm Pqfn33/Reel Rohs Compliant: Yes |Onsemi FDMC8360L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8640 / $1.1000 | Buy Now |
DISTI #
FDMC8360LCT-ND
|
DigiKey | MOSFET N-CH 40V 27A/80A POWER33 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36 In Stock |
|
$0.8632 / $2.8000 | Buy Now |
DISTI #
FDMC8360L
|
Avnet Americas | Trans MOSFET N-CH 40V 27A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8360L) RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4504 Partner Stock |
|
$0.8563 / $1.0221 | Buy Now |
DISTI #
FDMC8360L
|
Avnet Americas | Trans MOSFET N-CH 40V 27A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8360L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8196 | Buy Now |
DISTI #
512-FDMC8360L
|
Mouser Electronics | MOSFETs 40V N Chan Shielded Gate Power Trench RoHS: Compliant | 35 |
|
$0.8630 / $2.5600 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2.3 W 80 nC PowerTrench Surface Mount Mosfet - POWER 33-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | PT8 N-ch 40/20V Power Trench MOSFET - 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM RoHS: Compliant | 0 |
|
$0.8230 / $0.9590 | Buy Now |
|
Rochester Electronics | FDMC8360L - N-Channel MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 1556 |
|
$0.8560 / $1.0100 | Buy Now |
DISTI #
FDMC8360L
|
TME | Transistor: N-MOSFET, unipolar, 40V, 80A, Idm: 240A, 54W, Power33 Min Qty: 1 | 0 |
|
$1.7200 / $2.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC8360L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC8360L
onsemi
N-Channel Shielded Gate Power Trench® MOSFET 40V, 80A, 2.1mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 33, 8 PIN | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 294 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |