Part Details for FDM15-06KC5 by IXYS Corporation
Overview of FDM15-06KC5 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDM15-06KC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDM15-06KC5-ND
|
DigiKey | MOSFET N-CH 600V 15A I4PAC Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$11.0600 / $14.2200 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1385 |
|
RFQ | |
|
New Advantage Corporation | MOSFET DIS.15A 600V N-CH ISOPLUS i4-PAK COOLMOS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 866 |
|
$14.9600 / $16.0300 | Buy Now |
Part Details for FDM15-06KC5
FDM15-06KC5 CAD Models
FDM15-06KC5 Part Data Attributes
|
FDM15-06KC5
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FDM15-06KC5
IXYS Corporation
Power Field-Effect Transistor, 15A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUSI4, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUSI4, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 522 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDM15-06KC5
This table gives cross-reference parts and alternative options found for FDM15-06KC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDM15-06KC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMD15-06KC5 | Power Field-Effect Transistor, | Littelfuse Inc | FDM15-06KC5 vs FMD15-06KC5 |