Datasheets
FDLDA102V332HDFDM0 by:

Film Capacitor, Polypropylene, 1000V, 3% +Tol, 3% -Tol, 0.0033uF, 7126,

Part Details for FDLDA102V332HDFDM0 by United Chemi-Con Inc

Overview of FDLDA102V332HDFDM0 by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for FDLDA102V332HDFDM0

FDLDA102V332HDFDM0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDLDA102V332HDFDM0 Part Data Attributes

FDLDA102V332HDFDM0 United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
FDLDA102V332HDFDM0 United Chemi-Con Inc Film Capacitor, Polypropylene, 1000V, 3% +Tol, 3% -Tol, 0.0033uF, 7126,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description , 7126
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.0033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 19 mm
Length 18 mm
Negative Tolerance 3%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Positive Tolerance 3%
Rated (AC) Voltage (URac) 450 V
Rated (DC) Voltage (URdc) 1000 V
Series DLDA
Size Code 7126
Terminal Pitch 15 mm
Width 6.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDLDA102V332HDFDM0 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDLDA102V332HDFDM0 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of FDLDA102V332HDFDM0 would you like to use for your alert(s)?
  • Please alert me when FDLDA102V332HDFDM0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDLDA102V332HDFDM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDLDA102V332HDFDM0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDLDA102V332HDFDM0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDLDA102V332HDFDM0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDLDA102V332HDFDM0 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: