Part Details for FDL610-12SVK-45M by CommScope Inc
Overview of FDL610-12SVK-45M by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDL610-12SVK-45M
FDL610-12SVK-45M CAD Models
FDL610-12SVK-45M Part Data Attributes
|
FDL610-12SVK-45M
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FDL610-12SVK-45M
CommScope Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | DLC | |
Connector Side2 | DLC | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 10.549 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 45 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 7 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |