Part Details for FDI9409-F085 by onsemi
Overview of FDI9409-F085 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDI9409-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDI9409-F085
|
Avnet Americas | N-CHANNEL POWERTRENCH MOSFET - Rail/Tube (Alt: FDI9409-F085) RoHS: Compliant Min Qty: 314 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1600 Partner Stock |
|
$0.9877 / $1.1788 | Buy Now |
DISTI #
V99:2348_14140384
|
Arrow Electronics | Trans MOSFET N-CH 40V 80A Automotive AEC-Q101 3-Pin(3+Tab) I2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1605 | Americas - 100 |
|
$0.1949 / $0.1959 | Buy Now |
DISTI #
25943367
|
Verical | Trans MOSFET N-CH 40V 80A Automotive AEC-Q101 3-Pin(3+Tab) I2PAK Tube Min Qty: 28 Package Multiple: 1 Date Code: 1605 | Americas - 100 |
|
$0.1949 | Buy Now |
Part Details for FDI9409-F085
FDI9409-F085 CAD Models
FDI9409-F085 Part Data Attributes
|
FDI9409-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDI9409-F085
onsemi
N-Channel PowerTrench® MOSFET 40V, 80A, 3.8mΩ, TO-262 3L (I2PAK), 400-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-262 3L (I2PAK) | |
Manufacturer Package Code | 418AV | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |