Part Details for FDH1210-24M50-50M by CommScope Inc
Overview of FDH1210-24M50-50M by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Part Details for FDH1210-24M50-50M
FDH1210-24M50-50M CAD Models
FDH1210-24M50-50M Part Data Attributes
|
FDH1210-24M50-50M
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
FDH1210-24M50-50M
CommScope Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | DLC | |
Connector Side2 | DLC | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 5.261 mm2 | |
DIN Conformance | NO | |
Diameter | 25 mm | |
IEC Conformance | NO | |
Length | 50 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |