FDD8445_F085
Description: 40V, 70A, 6.7mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL

Overview of FDD8445_F085 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Automotive Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

Price & Stock for FDD8445_F085 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FDD8445-F085
Avnet Americas Trans MOSFET N-CH 40V 70A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD8445-F085) RoHS: Compliant Min Qty: 589 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 590 Partner Stock
  • 589 $1.2580
  • 600 $1.2240
  • 1,200 $1.1900
  • 3,000 $1.1560
  • 5,900 $1.1220
  • 30,000 $1.0880
  • 59,000 $1.0540
$1.0540 / $1.2580 Buy Now

CAD Models for FDD8445_F085 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDD8445_F085 by onsemi

FDD8445_F085
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PSSO-G2
Manufacturer Package Code
TO252A03
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
144 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
0.0087 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
270 pF
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
79 W
Power Dissipation-Max (Abs)
79 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
53 ns
Turn-on Time-Max (ton)
138 ns
Want to compare parts?
  1. FDD8445_F085
    onsemi
    40V, 70A, 6.7mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL
    VS

Related Parts for FDD8445_F085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDD8445_F085 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDD8445_F085 by onsemi

Select Manufacturer
Which Manufacturer of FDD8445_F085 would you like to use for your alert(s)?
  • Please alert me when FDD8445_F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDD8445_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDD8445_F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDD8445_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDD8445_F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDD8445_F085 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: