-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, 35V, -55A, 11.6mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1360
|
Newark | Mosfet Transistor, P Channel, -13 A, -35 V, 9.7 Mohm, -10 V, -1.6 V Rohs Compliant: Yes |Onsemi FDD6637 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13800 |
|
$1.0100 / $1.7600 | Buy Now |
DISTI #
75M2457
|
Newark | P Channel Mosfet, -35V, 13A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:35V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi FDD6637 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2494 |
|
$0.9200 / $1.6700 | Buy Now |
DISTI #
86K1343
|
Newark | P Channel Powertrench Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:35V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi FDD6637 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.8110 | Buy Now |
DISTI #
96AC0016
|
Newark | 35V Pch Er Trench Mosfet Rohs Compliant: Yes |Onsemi FDD6637 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 | Buy Now |
DISTI #
FDD6637CT-ND
|
DigiKey | MOSFET P-CH 35V 13A/55A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6898 In Stock |
|
$0.5900 / $1.5700 | Buy Now |
DISTI #
FDD6637
|
Avnet Americas | Trans MOSFET P-CH 35V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD6637) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 62500 Factory Stock |
|
$0.5123 | Buy Now |
DISTI #
FDD6637
|
Avnet Americas | Trans MOSFET P-CH 35V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD6637) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5712 | Buy Now |
DISTI #
512-FDD6637
|
Mouser Electronics | MOSFETs 35V PCH PowerTrench MOSFET RoHS: Compliant | 25830 |
|
$0.6730 / $1.5700 | Buy Now |
DISTI #
V36:1790_06300631
|
Arrow Electronics | Trans MOSFET P-CH 35V 13A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2407 | Americas - 12500 |
|
$0.5884 | Buy Now |
DISTI #
V72:2272_06300631
|
Arrow Electronics | Trans MOSFET P-CH 35V 13A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2421 Container: Cut Strips | Americas - 2446 |
|
$0.5943 / $1.5369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD6637
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD6637
onsemi
P-Channel PowerTrench® MOSFET, 35V, -55A, 11.6mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 35 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0116 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD6637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD6637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD6637 | 13A, 35V, 0.0116ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | FDD6637 vs FDD6637 |
FDD6637 | Power Field-Effect Transistor, 13A I(D), 35V, 0.0116ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | FDD6637 vs FDD6637 |