-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5670
|
Newark | Fet 150V 56.0 Mohm Dpak Rohs Compliant: Yes |Onsemi FDD2572 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
26H2761
|
Newark | N Channel Mosfet, 150V, 29A, To-252Aa, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:29A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDD2572 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 | Buy Now |
DISTI #
FDD2572CT-ND
|
DigiKey | MOSFET N-CH 150V 4A/29A TO252AA Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3200 In Stock |
|
$0.8716 / $2.8200 | Buy Now |
DISTI #
FDD2572
|
Avnet Americas | Trans MOSFET N-CH 150V 4A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD2572) RoHS: Compliant Min Qty: 359 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21300 Partner Stock |
|
$0.8647 / $1.0320 | Buy Now |
DISTI #
FDD2572
|
Avnet Americas | Trans MOSFET N-CH 150V 4A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD2572) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7583 | Buy Now |
DISTI #
FDD2572
|
Avnet Americas | Trans MOSFET N-CH 150V 4A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD2572) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7583 | Buy Now |
DISTI #
512-FDD2572
|
Mouser Electronics | MOSFETs N-Ch Power Trench RoHS: Compliant | 24656 |
|
$0.8710 / $1.7700 | Buy Now |
DISTI #
E02:0323_00846221
|
Arrow Electronics | Trans MOSFET N-CH 150V 4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2429 | Europe - 2500 |
|
$0.8671 | Buy Now |
|
Future Electronics | N-Channel 150 V 54 mOhm Surface Mount PowerTrench Mosfet TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 5000Reel |
|
$0.8500 | Buy Now |
|
Future Electronics | N-Channel 150 V 54 mOhm Surface Mount PowerTrench Mosfet TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD2572
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD2572
onsemi
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-252AA, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 36 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD2572. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD2572, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD2572_F085 | Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | FDD2572 vs FDD2572_F085 |
FDD2572_F085 | 150V, 29A, 45mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FDD2572 vs FDD2572_F085 |