Part Details for FDD1BN9E2F5P6M by Honeywell Sensing and Control
Overview of FDD1BN9E2F5P6M by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FDD1BN9E2F5P6M
FDD1BN9E2F5P6M CAD Models
FDD1BN9E2F5P6M Part Data Attributes
|
FDD1BN9E2F5P6M
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FDD1BN9E2F5P6M
Honeywell Sensing and Control
Pressure Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | ATEX, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 28.7 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -29 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | M12X1.5 MALE | |
Pressure Range-Max | 50 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CONNECTOR |