-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 75 V, 50 A, 16 mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1351
|
Newark | Mosfet Transistor, N Channel, 50 A, 75 V, 13 Mohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FDD16AN08A0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7624 |
|
$1.3000 / $2.0400 | Buy Now |
DISTI #
27AC5669
|
Newark | Fet 80V 16.0 Mohm Dpak Rohs Compliant: Yes |Onsemi FDD16AN08A0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.7910 | Buy Now |
DISTI #
94C5748
|
Newark | N Channel Mosfet, 75V, 50A To-252Aa, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDD16AN08A0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7590 / $1.0200 | Buy Now |
DISTI #
FDD16AN08A0CT-ND
|
DigiKey | MOSFET N-CH 75V 9A/50A DPAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5615 In Stock |
|
$0.7590 / $2.5500 | Buy Now |
DISTI #
FDD16AN08A0
|
Avnet Americas | Trans MOSFET N-CH 75V 9A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD16AN08A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7362 | Buy Now |
DISTI #
FDD16AN08A0
|
Avnet Americas | Trans MOSFET N-CH 75V 9A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD16AN08A0) RoHS: Compliant Min Qty: 412 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 612 Partner Stock |
|
$0.7529 / $0.8987 | Buy Now |
DISTI #
FDD16AN08A0
|
Avnet Americas | Trans MOSFET N-CH 75V 9A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD16AN08A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7906 | Buy Now |
DISTI #
FDD16AN08A0
|
Avnet Americas | Trans MOSFET N-CH 75V 9A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD16AN08A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6603 | Buy Now |
DISTI #
FDD16AN08A0
|
Avnet Americas | Trans MOSFET N-CH 75V 9A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD16AN08A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.7279 | Buy Now |
DISTI #
512-FDD16AN08A0
|
Mouser Electronics | MOSFETs 75V 50a .16Ohms/VGS=1V RoHS: Compliant | 7274 |
|
$0.8680 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD16AN08A0
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD16AN08A0
onsemi
N-Channel PowerTrench® MOSFET 75 V, 50 A, 16 mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 95 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD16AN08A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD16AN08A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD16AN08A0_NL | Power Field-Effect Transistor, 9A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | FDD16AN08A0 vs FDD16AN08A0_NL |
FDD16AN08A0 | Power Field-Effect Transistor, 9A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Fairchild Semiconductor Corporation | FDD16AN08A0 vs FDD16AN08A0 |