FDD120AN15A0
Description: N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ, 2500-REEL

Overview of FDD120AN15A0 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Medical Imaging

Price & Stock for FDD120AN15A0 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 85W3138
Newark N Channel Mosfet, 150V, 14A, To-252Aa, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:65W Rohs Compliant: Yes |Onsemi FDD120AN15A0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.3810
  • 5,000 $0.3720
  • 10,000 $0.3630
  • 15,000 $0.3550
$0.3550 / $0.3810 Buy Now
DISTI # 28H9668
Newark N Channel Mosfet, 150V, 14A, To-252Aa, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDD120AN15A0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.4880
$0.4880 Buy Now
DISTI # 58M6624
Newark Mosfet Transistor, N Channel, 4 A, 150 V, 0.101 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FDD120AN15A0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.9620
  • 10 $0.7980
  • 25 $0.7440
  • 50 $0.6910
  • 100 $0.6370
  • 250 $0.5940
  • 500 $0.5510
$0.5510 / $0.9620 Buy Now
DISTI # FDD120AN15A0CT-ND
DigiKey MOSFET N-CH 150V 2.8A/14A DPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10194
In Stock
  • 1 $1.3600
  • 10 $0.8560
  • 100 $0.5678
  • 500 $0.4439
  • 1,000 $0.4040
  • 2,500 $0.3607
  • 5,000 $0.3340
  • 7,500 $0.3331
$0.3331 / $1.3600 Buy Now
DISTI # FDD120AN15A0
Avnet Americas Trans MOSFET N-CH 150V 2.8A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD120AN15A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.2801
$0.2801 Buy Now
DISTI # 512-FDD120AN15A0
Mouser Electronics MOSFETs 150V 14a 0.120 Ohm RoHS: Compliant 24849
  • 1 $1.1400
  • 10 $0.8150
  • 100 $0.5660
  • 500 $0.4490
  • 1,000 $0.4000
  • 2,500 $0.3680
$0.3680 / $1.1400 Buy Now
Future Electronics N-Channel 150 V 120 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,500 $0.3350
  • 5,000 $0.3300
  • 7,500 $0.3250
  • 10,000 $0.3250
  • 12,500 $0.3150
$0.3150 / $0.3350 Buy Now
Future Electronics N-Channel 150 V 120 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.3350
  • 5,000 $0.3300
  • 7,500 $0.3250
  • 10,000 $0.3250
  • 12,500 $0.3150
$0.3150 / $0.3350 Buy Now
Future Electronics N-Channel 150 V 120 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.3350
  • 5,000 $0.3300
  • 7,500 $0.3250
  • 10,000 $0.3200
  • 12,500 $0.3150
$0.3150 / $0.3350 Buy Now
Onlinecomponents.com N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ RoHS: Compliant 0
  • 2,500 $0.3345
  • 5,000 $0.3261
  • 7,500 $0.3212
  • 10,000 $0.3164
  • 15,000 $0.3116
  • 25,000 $0.3069
$0.3069 / $0.3345 Buy Now
Bristol Electronics   380
RFQ
Quest Components POWER FIELD-EFFECT TRANSISTOR, 14A I(D), 150V, 0.12OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA 195
  • 1 $0.7185
  • 34 $0.4790
  • 126 $0.3353
$0.3353 / $0.7185 Buy Now
DISTI # FDD120AN15A0
TME Transistor: N-MOSFET, unipolar, 150V, 14A, 65W, DPAK Min Qty: 1 1795
  • 1 $1.0700
  • 5 $0.7420
  • 25 $0.5950
  • 100 $0.5350
  • 500 $0.4990
$0.4990 / $1.0700 Buy Now
DISTI # FDD120AN15A0
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $0.3200
$0.3200 Buy Now
DISTI # FDD120AN15A0
Avnet Asia Trans MOSFET N-CH 150V 2.8A 3-Pin(2+Tab) TO-252AA T/R (Alt: FDD120AN15A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days 0
  • 2,500 $0.3690
  • 5,000 $0.3679
  • 7,500 $0.3669
  • 12,500 $0.3659
  • 25,000 $0.3627
  • 62,500 $0.3439
  • 125,000 $0.3251
$0.3251 / $0.3690 Buy Now
DISTI # FDD120AN15A0
Avnet Silica Trans MOSFET N-CH 150V 2.8A 3-Pin(2+Tab) TO-252AA T/R (Alt: FDD120AN15A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901389097
Chip1Stop Trans MOSFET N-CH 150V 2.8A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant 7500
  • 2,500 $0.3680
  • 5,000 $0.3660
$0.3660 / $0.3680 Buy Now
DISTI # FDD120AN15A0
EBV Elektronik Trans MOSFET N-CH 150V 2.8A 3-Pin(2+Tab) TO-252AA T/R (Alt: FDD120AN15A0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FDD120AN15A0 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDD120AN15A0 by onsemi

FDD120AN15A0
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
TO-252AA, 3 PIN
Manufacturer Package Code
369AS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
122 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
14 A
Drain-source On Resistance-Max
0.12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
65 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDD120AN15A0
    onsemi
    N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ, 2500-REEL
    VS

Related Parts for FDD120AN15A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDD120AN15A0 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDD120AN15A0 by onsemi

Select Manufacturer
Which Manufacturer of FDD120AN15A0 would you like to use for your alert(s)?
  • Please alert me when FDD120AN15A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDD120AN15A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDD120AN15A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDD120AN15A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDD120AN15A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDD120AN15A0 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: