-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6206
|
Newark | Mosfet, P, Smd, Ssot-6, Transistor Polarity:P Channel, Continuous Drain Current Id:5.8A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):30Mohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs Typ:-1V, No. Of Pins:6 Rohs Compliant: Yes |Onsemi FDC608PZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38048 |
|
$0.2340 / $0.5820 | Buy Now |
DISTI #
85AC1768
|
Newark | Mosfet, P-Ch, -20V, -5.8A, Supersot, Transistor Polarity:P Channel, Continuous Drain Current Id:-5.8A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.026Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Onsemi FDC608PZ Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1840 / $0.1890 | Buy Now |
DISTI #
85W3136
|
Newark | Mosfet, P Channel, -20V, 0.026Ohm, 5.8A, Supersot-6, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:5.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:1.6W Rohs Compliant: Yes |Onsemi FDC608PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 | Buy Now |
DISTI #
25AC9523
|
Newark | -20V -5.8A Pch Specified Rohs Compliant: Yes |Onsemi FDC608PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2310 | Buy Now |
DISTI #
FDC608PZCT-ND
|
DigiKey | MOSFET P-CH 20V 5.8A SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16927 In Stock |
|
$0.1755 / $0.6100 | Buy Now |
DISTI #
FDC608PZ
|
Avnet Americas | Trans MOSFET P-CH 20V 5.8A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC608PZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1925 | Buy Now |
DISTI #
FDC608PZ
|
Avnet Americas | Trans MOSFET P-CH 20V 5.8A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC608PZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1925 | Buy Now |
DISTI #
FDC608PZ
|
Avnet Americas | Trans MOSFET P-CH 20V 5.8A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC608PZ) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8031 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
DISTI #
512-FDC608PZ
|
Mouser Electronics | MOSFET -20V P-Channel 2.5V PowerTrench MOSFET RoHS: Compliant | 191069 |
|
$0.1700 / $0.5700 | Buy Now |
DISTI #
E02:0323_00030371
|
Arrow Electronics | Trans MOSFET P-CH 20V 5.8A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2414 | Europe - 12000 |
|
$0.1680 / $0.1803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC608PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC608PZ
onsemi
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 230 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 241 ns | |
Turn-on Time-Max (ton) | 40 ns |