Part Details for FDC37C669FRTQFP by Rochester Electronics LLC
Overview of FDC37C669FRTQFP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDC37C669FRTQFP
FDC37C669FRTQFP CAD Models
FDC37C669FRTQFP Part Data Attributes
|
FDC37C669FRTQFP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDC37C669FRTQFP
Rochester Electronics LLC
2 Mbps, IDE COMPATIBLE, FLOPPY DISK DRIVE CONTROLLER, PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Data Transfer Rate-Max | 0.25 MBps | |
Drive Interface Standard | IDE | |
External Data Bus Width | 8 | |
Host Data Transfer Rate-Max | 2.88 MBps | |
Host Interface Standard | PC-AT; PC-XT; PS/2; ISA | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |