Datasheets
FDC37C669-MS by:

Floppy Disk Drive, 0.25MBps, IDE Compatible, CMOS, PQFP100, ROHS COMPLIANT, QFP-100

Part Details for FDC37C669-MS by SMSC

Overview of FDC37C669-MS by SMSC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for FDC37C669-MS

Part # Distributor Description Stock Price Buy
New Advantage Corporation IC INTERFACE SPECIALIZED 100QFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 257
  • 1 $8.8900
  • 50 $7.6500
$7.6500 / $8.8900 Buy Now

Part Details for FDC37C669-MS

FDC37C669-MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDC37C669-MS Part Data Attributes

FDC37C669-MS SMSC
Buy Now Datasheet
Compare Parts:
FDC37C669-MS SMSC Floppy Disk Drive, 0.25MBps, IDE Compatible, CMOS, PQFP100, ROHS COMPLIANT, QFP-100
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer STANDARD MICROSYSTEMS CORP
Part Package Code QFP
Package Description ROHS COMPLIANT, QFP-100
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Data Transfer Rate-Max 0.25 MBps
Drive Interface Standard IDE
External Data Bus Width 8
Host Interface Standard PC-AT; PC-XT; PS/2; ISA
JESD-30 Code R-PQFP-G100
Length 20 mm
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 3.15 mm
Supply Current-Max 35 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm
uPs/uCs/Peripheral ICs Type SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE

FDC37C669-MS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDC37C669-MS by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDC37C669-MS by SMSC

Select Manufacturer
Which Manufacturer of FDC37C669-MS would you like to use for your alert(s)?
  • Please alert me when FDC37C669-MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDC37C669-MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDC37C669-MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDC37C669-MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDC37C669-MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDC37C669-MS by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: