Part Details for FDB7045L by Fairchild Semiconductor Corporation
Overview of FDB7045L by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB7045L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDB7045L-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90059 In Stock |
|
$4.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1813 |
|
$1.1480 / $2.8000 | Buy Now |
|
Bristol Electronics | 797 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 1450 |
|
$1.5000 / $3.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 637 |
|
$3.9038 / $7.8075 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 80 |
|
$0.9749 / $2.5996 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 7 |
|
$3.9038 / $7.8075 | Buy Now |
|
Rochester Electronics | 75A, 30V, N-Channel Power MOSFET, TO-263AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90059 |
|
$3.4700 / $4.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 41 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for FDB7045L
FDB7045L CAD Models
FDB7045L Part Data Attributes
|
FDB7045L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB7045L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 75A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263AB, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB7045L
This table gives cross-reference parts and alternative options found for FDB7045L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB7045L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB8445 | N-Channel PowerTrench® MOSFET, 40V, 70A, 9mΩ, 800-REEL | onsemi | FDB7045L vs FDB8445 |
FDB7045L_NL | Power Field-Effect Transistor, 75A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN | Fairchild Semiconductor Corporation | FDB7045L vs FDB7045L_NL |
FDB8445 | 70A, 40V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | FDB7045L vs FDB8445 |
FDB8445_F085 | 40V, 70A, 6.8mΩ, D2PAK N-Channel PowerTrench®, TO-263 2L (D2PAK), 800-TAPE REEL | onsemi | FDB7045L vs FDB8445_F085 |