Part Details for FDB7030BLS by Fairchild Semiconductor Corporation
Overview of FDB7030BLS by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB7030BLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDB7030BLS-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34400 In Stock |
|
$1.8700 | Buy Now |
|
Quest Components | 56 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | 1270 |
|
$1.4490 / $3.6225 | Buy Now |
|
Rochester Electronics | 56A, 30V, N-Channel Power MOSFET, TO-263AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34400 |
|
$1.6100 / $1.8900 | Buy Now |
Part Details for FDB7030BLS
FDB7030BLS CAD Models
FDB7030BLS Part Data Attributes:
|
FDB7030BLS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB7030BLS
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 56A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 100 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB7030BLS
This table gives cross-reference parts and alternative options found for FDB7030BLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB7030BLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB6670S_NL | Power Field-Effect Transistor, 62A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | FDB7030BLS vs FDB6670S_NL |
FDB6670S | Power Field-Effect Transistor, 62A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | FDB7030BLS vs FDB6670S |
FDB6644S | Power Field-Effect Transistor, 55A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | FDB7030BLS vs FDB6644S |
FDB6670S | 62A, 30V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | Rochester Electronics LLC | FDB7030BLS vs FDB6670S |