Part Details for FDADC631V154JHLBM0 by United Chemi-Con Inc
Overview of FDADC631V154JHLBM0 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FDADC631V154JHLBM0
FDADC631V154JHLBM0 CAD Models
FDADC631V154JHLBM0 Part Data Attributes
|
FDADC631V154JHLBM0
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
FDADC631V154JHLBM0
United Chemi-Con Inc
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, 8141,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 8141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.5 mm | |
Length | 20.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | DADC | |
Size Code | 8141 | |
Terminal Pitch | 7.5 mm | |
Width | 10.5 mm |