FDA9M42B30TX
Amphenol Positronic
Description: D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle

Overview of FDA9M42B30TX by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FDA9M42B30TX by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDA9M42B30TX by Amphenol Positronic

FDA9M42B30TX
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.484 inch
Body Length
1.204 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
250VDC V
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.125 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. FDA9M42B30TX
    Amphenol Positronic
    D Type Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDA9M42B30TX by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDA9M42B30TX by Amphenol Positronic

Select Manufacturer
Which Manufacturer of FDA9M42B30TX would you like to use for your alert(s)?
  • Please alert me when FDA9M42B30TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDA9M42B30TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDA9M42B30TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDA9M42B30TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDA9M42B30TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDA9M42B30TX by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: